Neutral BYV79E-200 technical specifications.
| Element Configuration | Single |
| Forward Current | 14A |
| Height | 9.4mm |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Reverse Recovery Time | 30ns |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral BYV79E-200 to view detailed technical specifications.
No datasheet is available for this part.