The BYW29E-200 is a single diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 200V. It can handle a maximum forward surge current of 88A and a forward current of 8A. The diode has a reverse recovery time of 25ns and a maximum reverse current of 10uA. It is mounted through a hole and measures 9.4mm in height, 10.3mm in length, and 4.7mm in width.
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Forward Current | 8A |
| Height | 9.4mm |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 88A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reverse Recovery Time | 25ns |
| Width | 4.7mm |
| RoHS | Compliant |