This 50V capacitor features a capacitance of 100pF with a tolerance of 5%. It has a C0G dielectric and is packaged in the 0603 surface mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Neutral C0603C101J5GAC technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Compliant |