Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Neutral CD74ACT240M technical specifications.
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |