The CD74HCT354E is a 5V logic device with a non-inverting multiplexer and latch function. It can handle high level output currents of up to -4mA and low level output currents of up to 4mA. Operating temperature range is from -55°C to 125°C. The device is designed for through hole mounting. Quiescent current is 8A.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -4mA |
| Logic Function | Multiplexer, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Quiescent Current | 8A |
| RoHS | Compliant |