The CD74HCT541M is a surface mount buffer with a non-inverting logic function. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The buffer has a propagation delay of 28ns and can source or sink up to 6mA of current. It is packaged in a 12.8mm long, 7.52mm wide, and 2.35mm high SOIC.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -6mA |
| Length | 12.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Width | 7.52mm |
| RoHS | Compliant |