Neutral DS1230YP-70+ technical specifications.
| Access Time-Max | 70ns |
| Data Bus Width | 8b |
| Height | 2.03mm |
| Interface | Parallel |
| Length | 23.5mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Width | 25.02mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral DS1230YP-70+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
