DIP6 Through Hole Single Channel 1 MHz 50 mA Schmitt Trigger Optocoupler
Checking distributor stock and pricing after the page loads.
Neutral H11L1 technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5us |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| RoHS | Compliant |