MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V/5V 100-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Height | 2.7mm |
| Interface | CAN, SCI |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| RAM Size | 12KB |
| Width | 14mm |
| RoHS | Compliant |