LED Uni-Color Green 565nm 2-Pin Bag
Checking distributor stock and pricing after the page loads.
Neutral L-144GDT technical specifications.
| Color | Green |
| Current | 20mA |
| Viewing Angle | 110° |
| Voltage | 2.2V |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.