Checking distributor stock and pricing after the page loads.
Neutral L-144YDT technical specifications.
| Color | Yellow |
| Lens Style | Rectangular, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
| RoHS | Compliant |
No datasheet is available for this part.