Conv DC-DC 15V to 50V Step Down Single-Out 5.1V to 40V 2A 20-Pin Power PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 4.59mm |
| Length | 24.8mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Width | 7.1mm |
| RoHS | Compliant |