L7824 Series 1.5 A 24 V Fixed Output Three Terminal Voltage Regulator - TO-220
Neutral L7824CV technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Length | 10.4mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.