The L78M05CDT is a single output linear voltage regulator with a fixed output voltage of 5V. It has a maximum output current of 500mA and a dropout voltage of 2V. The device is packaged in a DPAK case and is suitable for surface mount applications. It operates over a temperature range of 0 to 150°C and can withstand a maximum input voltage of 35V.
Neutral L78M05CDT technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral L78M05CDT to view detailed technical specifications.
No datasheet is available for this part.