Eprom; 1 Mbit Uv Eprom; 5V; 100; FDIP32W; 2 V (min.); -0.3 V (max.); 0; +70
Neutral M27C1001-10F1 technical specifications.
| Access Time | 100ns |
| Height | 4.5mm |
| Interface | Parallel |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Width | 13.36mm |
| RoHS | Compliant |
No datasheet is available for this part.