Diode Schottky 45V 25A 3-Pin(3+Tab) TO-220AB
Checking distributor stock and pricing after the page loads.
Neutral MBR2545CT technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 25A |
| Height | 8.24mm |
| Length | 10.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.