IC, D-type Flip Flop, Hex, 16DIP Log, Cmos, D Flip Flop Hex
Checking distributor stock and pricing after the page loads.
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Length | 19.55mm |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Polarity | Non-Inverting |
| Quiescent Current | 20uA |
| Width | 6.85mm |
| RoHS | Compliant |