IC Dcoder/demux Dual 1: 4 16-DIP
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -4.2mA |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | Inverting |
| Quiescent Current | 20uA |
| RoHS | Compliant |