Linear Voltage Regulator, Positive, 5.0 V, 100 mA
Checking distributor stock and pricing after the page loads.
| Height | 5.33mm |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Width | 4.19mm |
| RoHS | Compliant |