This single diode features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 25A. The diode is packaged in a SIL case and is designed for through hole mounting. It can handle a peak non-repetitive surge current of 400A.
Neutral MR752 technical specifications.
| Package/Case | SIL |
| Element Configuration | Single |
| Forward Current | 22A |
| Height | 8.69mm |
| Length | 6.25mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 25A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| Width | 8.69mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral MR752 to view detailed technical specifications.
No datasheet is available for this part.