Neutral OPA2244EA/250 technical specifications.
| Package/Case | SMD/SMT |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 430kHz |
| Height | 0.97mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Voltage Gain | 106dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Neutral OPA2244EA/250 to view detailed technical specifications.
No datasheet is available for this part.