The OPA244NA/250 is a dual operational amplifier with a package case of SOT-23. It operates on a dual supply voltage of 9V and has a gain bandwidth product of 430kHz. The amplifier is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Neutral OPA244NA/250 technical specifications.
| Package/Case | SOT-23 |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 430kHz |
| Height | 1.15mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Voltage Gain | 106dB |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.