Dual Wideband, Low Power, Current Feedback Operational Amplifier 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 800MHz |
| Height | 1.58mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5.5mV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Width | 3.91mm |
| RoHS | Compliant |