The OPA336NA/250 is a low-noise operational amplifier with a gain bandwidth product of 100kHz and a common mode rejection ratio of 76dB. It features an input bias current of 10pA and an input offset voltage of 500uV. The device is suitable for use in a temperature range of -40°C to 85°C and can operate with a minimum supply voltage of 2.3V. The OPA336NA/250 is a surface mount device packaged in a SMD/SMT configuration.
Neutral OPA336NA/250 technical specifications.
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Voltage Gain | 115dB |
| RoHS | Compliant |
No datasheet is available for this part.