Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
Neutral OPA350EA/250 technical specifications.
| Package/Case | SMD/SMT |
| Gain Bandwidth Product | 38MHz |
| Height | 0.97mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Voltage Gain | 122dB |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.