High-Voltage, High-Current Op Amp with shutdown capability 7-TO-220 -40 to 85
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 4.6mm |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Voltage Gain | 115dB |
| Width | 8.34mm |
| RoHS | Compliant |