The OPA658U is a dual supply op-amp with a common mode rejection ratio of 45dB. It operates on a dual supply voltage of up to 5.5V and is available in an SMD/SMT package. The op-amp has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a power supply rejection ratio of 55dB and an input bias current of 30uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 5V |
| Height | 1.58mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5.5mV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Width | 3.91mm |
| RoHS | Compliant |