The OPA687N/250 is a dual 5V operational amplifier with a gain bandwidth product of 3.8GHz and a common mode rejection ratio of 88dB. It is available in a surface mount package with a height of 0.87mm and a width of 1.6mm. The op-amp operates over a temperature range of -40°C to 85°C and has a maximum dual supply voltage of 6V. It features a low input bias current of 33uA and an input offset voltage of 1mV.
Checking distributor stock and pricing after the page loads.
Neutral OPA687N/250 technical specifications.
| Package/Case | SMD/SMT |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 3.8GHz |
| Height | 0.87mm |
| Input Bias Current | 33uA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Voltage Gain | 85dB |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.