Operational Amplifiers Instrumentation 1 9V ~ 36V, ¡À4.5V ~ 18V 0.7 V/us SOP-16_150mil RoHS
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Mount | Surface Mount |
| Width | 7.52mm |
| RoHS | Compliant |