The SN74HC03N is a 4-element NAND gate integrated circuit with a PDIP package. It can operate over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 6V. The device has a propagation delay of 105ns and provides high and low level output currents of 5.2mA and -5uA, respectively. The SN74HC03N is designed for through-hole mounting.
Neutral SN74HC03N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5uA |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Propagation Delay | 105ns |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.