Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85
Checking distributor stock and pricing after the page loads.
Neutral SN74HC153N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |