OR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube / IC GATE OR 4CH 2-INP 14-SO
Checking distributor stock and pricing after the page loads.
Neutral SN74HC32N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Length | 19.3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Propagation Delay | 100ns |
| Width | 6.35mm |
| RoHS | Compliant |