Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-PDIP 0 to 70
Neutral UC3844N technical specifications.
| Fall Time | 50ns |
| Height | 3.3mm |
| Length | 9.8mm |
| Max Duty Cycle | 50% |
| Mount | Through Hole |
| Topology | Flyback |
| Width | 7.1mm |
| RoHS | Compliant |
No datasheet is available for this part.