1206 W3F 47pF Ceramic Multilayer Capacitor; 100 VDC; +125degC; C0G Dielec SMD
Neutral W3F11A4708AT1A technical specifications.
| Capacitance | 47pF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 50% |
| Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.