
The Neutrik NC3FBV1 is a 3-pin female power connector rated for 6A at 50V. It features a metal package with a gold-plated bronze contact and is designed for panel mount through-hole installation. The connector is UL94 V-0 flammability rated and RoHS compliant, making it suitable for a variety of applications. The Neutrik NC3FBV1 is available in quantities of 100.
Sign in to ask questions about the Neutrik NC3FBV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3FBV1 technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Panel, Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.458562oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3FBV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
