
This power connector features a metal body and contacts, with a current rating of 16A and a voltage rating of 50V. It has a cable mount design and is rated for operation between -30°C and 80°C. The connector is compliant with IP40 ratings and has a flammability rating of UL94 HB.
Sign in to ask questions about the Neutrik NC3MRX-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC3MRX-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Gender | Male |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC3MRX-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
