
This Neutrik NC4FP-1-B connector features a metal body and contacts, with a silver and gold plating. It has four female contacts and is designed for panel mounting. The operating temperature range is -30°C to 80°C. The connector is not Reach SVHC compliant.
Sign in to ask questions about the Neutrik NC4FP-1-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC4FP-1-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC4FP-1-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
