
Five-pole, female, right-angle power connector with silver-plated brass and bronze contacts. Features a nickel-plated metal body and housing, rated for 7.5A and 50V AC. Operates within a temperature range of -30°C to 80°C, with UL94 HB flammability rating and IP40 protection. Designed for cable mounting with solder termination.
Sign in to ask questions about the Neutrik NC5FRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NC5FRX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass, Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Material | Nickel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | RX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NC5FRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
