
Neutrik BPX-L technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | BPX |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BPX-L to view detailed technical specifications.
No datasheet is available for this part.