
Cable Boots NP-C plug neutriCon SC8/MC8;White
Neutrik BSP-9 technical specifications.
| Color | White |
| Contact Gender | Female |
| Package Quantity | 100 |
| Series | neutriCON |
| Weight | 0.084658oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BSP-9 to view detailed technical specifications.
No datasheet is available for this part.