Sign in to ask questions about the Neutrik BXX-6-BLUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik BXX-6-BLUE technical specifications.
| Color | Blue |
| Gender | Female |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | BXX |
| Weight | 0.208822oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik BXX-6-BLUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.