Sign in to ask questions about the Neutrik CABLE3MYELLOW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik CABLE3MYELLOW technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Lead Length | 3m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Neutrik CABLE3MYELLOW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.