CABLE, COAX 3X75R RGB PER M; Coaxial Cable Type:-; Wire Gauge:-; Conductor Area CSA:-; Impedance:75ohm; Reel Length (Imperial):-; Reel Length (Metric):-; Conductor Material:-; No. of Max Strands x Strand Size:-; Jacket Material:PVC; Jacket Colour:-; External Diameter:11.2mm; SVHC:No SVHC (15-Jun-2015); Attenuation @ 100MHz:10.0dB; Attenuation @ 10MHz:3.3dB; Attenuation @ 1MHz:1.1dB; Attenuation @ 200MHz:15.3dB; Capacitance per Metre:56pF/m; Core Diameter:0.60mm; Flexing Temperature Max:70°C; Flexing Temperature Min:5°C; Operating Temperature Max:70°C; Operating Temperature Min:20°C; Outer Diameter:11.2mm; Screen Type Primary:Tinned Copper Braid; Secondary Insulation Material:PVC; Weight:130g
Sign in to ask questions about the Neutrik CVI3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik CVI3 technical specifications.
| Impedance | 75R |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Mount | Cable |
| Outside Diameter | 11.2mm |
| Reach SVHC Compliant | No |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik CVI3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.