Neutrik HA-3FXX technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | XX |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik HA-3FXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.