
The NA-HOUSING is a 26mm x 31mm x 65mm black aluminium power connector module from Neutrik. It has a straight orientation and is available in quantities of 50. The module has a height of 26mm and a width of 31mm. It is made from aluminium and has a weight of 1.269863oz.
Neutrik NA-HOUSING technical specifications.
| Package/Case | Module |
| Color | Black |
| Height | 26mm |
| Length | 65mm |
| Material | Aluminium |
| Orientation | Straight |
| Package Quantity | 50 |
| Weight | 1.269863oz |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
