Neutrik NA2BBNC-D4B technical specifications.
| Gender Type A | Female |
| Gender Type B | Female |
| Mount | Wire |
| Package Quantity | 10 |
| Weight | 2.469177oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2BBNC-D4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
