
Neutrik NA2FBNC technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2FBNC to view detailed technical specifications.
No datasheet is available for this part.
