
Neutrik NA2FBNC-UW technical specifications.
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Termination | Screw |
| Weight | 1.671986oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2FBNC-UW to view detailed technical specifications.
No datasheet is available for this part.