
This 3-position male connector from Neutrik features a silver finish and straight orientation. It is available in packs of 10 and is compliant with RoHS regulations. The connector has 3 contacts and 3 positions, and is terminated with a screw. It is not SVHC compliant.
Neutrik NA2MBNC technical specifications.
| Color | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 1.622602oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2MBNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
