Neutrik NA2MBNC-UW technical specifications.
| Gender | Male |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Termination | Screw |
| Weight | 1.590856oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NA2MBNC-UW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.